DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 90 : £31.04133 Box | Box | Obsolete | 48VDC | Square - 127mm L x 127mm H | 38.00mm | 160.0 CFM (4.48m³/min) | 1.311 in H2O (326.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.5dB(A) | 19.2 W | 5300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.772 lb (350.17 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 50.80mm | 402.1 CFM (11.26m³/min) | 2.854 in H2O (710.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 73.3dB(A) | 88.8 W | 5400 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.7 lbs (771.1 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Round - 172mm Dia | 50.80mm | 413.0 CFM (11.56m³/min) | 2.820 in H2O (702.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 88.8 W | 5400 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lb (800.0 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 48VDC | Square - 127mm L x 127mm H | 38.00mm | 160.0 CFM (4.48m³/min) | 1.456 in H2O (362.7 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.4dB(A) | 19.2 W | 5300 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -27.4 ~ 158°F (-33 ~ 70°C) | CE, CSA, UL, VDE | 1.1 lbs (499.0 g) |