DC Brushless Fans (BLDC)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
EF80251S1-1000U-A99
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
20,679
In Stock
1 : £3.62000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
41.0 CFM (1.15m³/min)
0.180 in H2O (44.8 Pa)
Sleeve
Tubeaxial
Auto Restart
33.0dB(A)
1.44 W
3200 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.167 lb (75.75 g)
MF80251V1_MF80252V1_V2
FAN AXIAL 80X25MM 24VDC WIRE
Sunon Fans
3,142
In Stock
1 : £4.93000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
41.0 CFM (1.15m³/min)
0.180 in H2O (44.8 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
33.0dB(A)
1.56 W
3200 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.167 lb (75.75 g)
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
FAN AXIAL 80X25MM 24VDC WIRE
Sunon Fans
1,246
In Stock
1 : £5.38000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
33.0 CFM (0.924m³/min)
0.110 in H2O (27.4 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
28.0dB(A)
960 mW
2600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.167 lb (75.75 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.