Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Touchscreen | Resolution (Bits) | Interface | Voltage Reference | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,598 In Stock | 1 : £1.71000 Tube | Tube | Active | 4/5/8 Wire Resistive | 10 b | I2C, Serial, SPI | - | 2.5V ~ 5V | 17 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
2,913 In Stock | 1 : £1.92000 Cut Tape (CT) 2,000 : £1.00710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Wire Resistive | 10, 12 b | I2C | External | 1.2V ~ 3.6V | 655 µA | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,559 In Stock | 1 : £2.07000 Cut Tape (CT) 1,600 : £1.71913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4/5/8 Wire Resistive | 10, 12 b | Serial, UART, USB | Internal | 3.3V ~ 5V | 25 mA | -40°C ~ 85°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | |||
4,159 In Stock 147 Marketplace | 1 : £3.14000 Cut Tape (CT) 3,000 : £1.70604 Tape & Reel (TR) 110 : £2.02291 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 4 Wire Resistive | 12 b | I2C, Serial | External | 1.2V ~ 3.6V | 797 µA | -40°C ~ 85°C | Surface Mount | - | - | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
34 In Stock | 1 : £1.96000 Cut Tape (CT) 1,600 : £1.60241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4/5/8 Wire Resistive | 10 b | I2C, Serial, SPI | Internal | 2.5V ~ 5V | 17 mA | -40°C ~ 125°C | Surface Mount | - | - | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP |