Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock | 1 : £17.27000 Tray | Tray | Active | 16 | 1M | 1 | Pseudo-Differential | MICROWIRE™, QSPI™, Serial, SPI™ | ADC | - | 1 | SAR | External | 3.7V ~ 10V | 3.5V ~ 10V | - | -55°C ~ 125°C | 24-FLGA | 24-LGA (5x4) | Surface Mount | |||
165 In Stock | 1 : £31.55000 Bulk | Bulk | Active | 18 | 2M | 1 | Differential, Single Ended | DSP, MICROWIRE, QSPI, Serial, SPI | ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 1.89V | - | -40°C ~ 125°C | 49-FBGA, CSPBGA | 49-CSPBGA (7x7) | Surface Mount | |||
132 In Stock | 1 : £12.72000 Tray | Tray | Active | 16 | 500k | 1 | Pseudo-Differential | MICROWIRE™, QSPI™, Serial, SPI™ | ADC | - | 1 | SAR | External | 3.7V ~ 10V | 3.5V ~ 10V | - | -55°C ~ 125°C | 24-FLGA | 24-LGA (5x4) | Surface Mount | |||
207 In Stock | 1 : £145.24000 Tray | Tray | Active | 14 | 80M | 4 | Differential, Single Ended | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | - | Simultaneous Sampling | -40°C ~ 105°C | 140-BFBGA | 140-BGA (11.25x9) | Surface Mount | |||
0 In Stock Check Lead Time | 1,000 : £8.19632 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 | 500k | 1 | Pseudo-Differential | MICROWIRE™, QSPI™, Serial, SPI™ | ADC | - | 1 | SAR | External | 3.7V ~ 10V | 3.5V ~ 10V | - | -55°C ~ 125°C | 24-FLGA | 24-LGA (5x4) | Surface Mount | |||
0 In Stock Check Lead Time | 1,000 : £11.33095 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 | 1M | 1 | Pseudo-Differential | MICROWIRE™, QSPI™, Serial, SPI™ | ADC | - | 1 | SAR | External | 3.7V ~ 10V | 3.5V ~ 10V | - | -55°C ~ 125°C | 24-FLGA | 24-LGA (5x4) | Surface Mount | |||
0 In Stock Check Lead Time | 1,500 : £20.97235 Tape & Reel (TR) | Tape & Reel (TR) | Active | 18 | 2M | 1 | Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 1.89V | - | -40°C ~ 125°C | 49-FBGA, CSPBGA | 49-CSPBGA (7x7) | Surface Mount | |||
0 In Stock | 119 : £177.47319 Tray | Tray | Obsolete | 14 | 125M | 4 | Differential, Single Ended | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | 0°C ~ 70°C | 221-BFBGA | 221-BGA (15x11.25) | Surface Mount | |||
0 In Stock | 119 : £202.48202 Tray | Tray | Obsolete | 14 | 125M | 4 | Differential, Single Ended | LVDS - Serial | S/H-ADC | 1:1 | 4 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 221-BFBGA | 221-BGA (15x11.25) | Surface Mount |