Analog to Digital Converters (ADC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-SSOP
AD9057BRSZ-80
IC ADC 8BIT PIPELINED 20SSOP
Analog Devices Inc.
196
In Stock
1 : £10.91000
Tube
-
Tube
Active
8
80M
1
Single Ended
Parallel
S/H-ADC
1:1
1
Pipelined
Internal
5V
5V
-
-40°C ~ 85°C
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Surface Mount
28 TSSOP
AD9215BRUZ-80
IC ADC 10BIT PIPELINED 28TSSOP
Analog Devices Inc.
3
In Stock
1 : £17.27000
Tube
-
Tube
Active
10
80M
1
Differential, Single Ended
Parallel
S/H-ADC
1:1
1
Pipelined
Internal
2.7V ~ 3.3V
2.25V ~ 3.6V
-
-40°C ~ 85°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.