Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : £26.92000 Tube | - | Tube | Active | 24 | 1k | 3, 5 | Differential, Pseudo-Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 3V ~ 5.25V | PGA | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | ||
54 In Stock | 1 : £13.23000 Tube | - | Tube | Active | 16 | 500 | 2 | Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 3.3V, 5V | PGA | -40°C ~ 85°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole |