Analog to Digital Converters (ADC)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
ADC10065CIMTX/NOPB
ADS1248IPWR
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Texas Instruments
2,610
In Stock
1 : £8.28000
Cut Tape (CT)
2,000 : £4.94587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2k
4, 7
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
PGA, Temperature Sensor
-40°C ~ 105°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
ADC10065CIMTX/NOPB
ADS1248IPW
IC ADC 24BIT SIGMA-DELTA 28TSSOP
Texas Instruments
1,041
In Stock
1 : £9.78000
Tube
-
Tube
Active
24
2k
4, 7
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
PGA, Temperature Sensor
-40°C ~ 105°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
ADC10065CIMTX/NOPB
ADS1148IPWR
IC ADC 16BIT SIGMA-DELTA 28TSSOP
Texas Instruments
4,118
In Stock
1 : £7.01000
Cut Tape (CT)
2,000 : £3.83424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
2k
4, 7
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 5.25V
PGA
-40°C ~ 105°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.