Analog to Digital Converters (ADC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10 MSOP EP
LTC1407IMSE-1#PBF
IC ADC 12BIT PIPELINED 10MSOP
Analog Devices Inc.
460
In Stock
1 : £11.35000
Tube
-
Tube
Active
12
3M
2
Differential, Single Ended
SPI
S/H-MUX-ADC
2:1
1
Pipelined
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
Simultaneous Sampling
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
Surface Mount
40 QFN
LTC2261IUJ-12#TRPBF
IC ADC 12BIT PIPELINED 40QFN
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : £42.93479
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
125M
1
Differential
LVDS - Parallel, Parallel
S/H-ADC
1:1
1
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
-
-40°C ~ 85°C
40-WFQFN Exposed Pad
40-QFN (6x6)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.