Analog to Digital Converters (ADC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-SOIC
NAU7802SGI
IC ADC 24BIT SIGMA-DELTA 16SOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
1 : £1.22000
Tube
-
Tube
Active
24
80
2
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA, Temperature Sensor
-40°C ~ 85°C
16-SOIC (0.154", 3.90mm Width)
16-SOP
Surface Mount
16-SOIC
NAU7802SGI TR
IC ADC 24BIT SIGMA-DELTA 16SOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
2,500 : £0.63266
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
24
80
2
Differential, Single Ended
I2C
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA, Temperature Sensor
-40°C ~ 85°C
16-SOIC (0.154", 3.90mm Width)
16-SOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.