Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 88 : £34.74239 Tray | - | Tray | Active | 12 | 125M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | SAR | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 72-VFQFN Exposed Pad | 72-QFN (10x10) | Surface Mount | ||
0 In Stock Check Lead Time | 64 : £44.20719 Tray | - | Tray | Active | 12 | 170M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | SAR | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 72-VFQFN Exposed Pad | 72-QFN (10x10) | Surface Mount | ||
0 In Stock Check Lead Time | 48 : £56.99063 Tray | - | Tray | Active | 12 | 210M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | SAR | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 72-VFQFN Exposed Pad | 72-QFN (10x10) | Surface Mount | ||
0 In Stock Check Lead Time | 32 : £76.23469 Tray | - | Tray | Active | 12 | 250M | 1 | Differential | LVDS - Parallel, Parallel | S/H-ADC | 1:1 | 1 | SAR | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | - | -40°C ~ 85°C | 72-VFQFN Exposed Pad | 72-QFN (10x10) | Surface Mount |