D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Primary Material | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,959 In Stock | 1 : £3.44000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | - | Steel, Tin Plated | 200µin (5.08µm) | - | |||
640 In Stock | 1 : £5.31000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | - | Steel, Tin Plated | 200µin (5.08µm) | - | |||
919 In Stock | 1 : £7.20000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | - | Steel, Tin Plated | 200µin (5.08µm) | - | |||
182 In Stock | 1 : £3.70000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Metal | Steel, Tin Plated | - | - | ||
104 In Stock | 1 : £9.79000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents, Shielded | - | Steel, Tin Plated | 200µin (5.08µm) | - | |||
0 In Stock Check Lead Time | 800 : £7.72963 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Cable Side (4-40) | - | - | Steel, Tin Plated | 200µin (5.08µm) | - | |||
0 In Stock Check Lead Time | 1 : £16.88000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Backshell, Shielded | - | Steel, Tin Plated | - | - | |||
0 In Stock Check Lead Time | 1 : £9.51000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle for Female Contacts | 26 | 3 | 2 (DA, A) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Shielded | - | Steel, Tin Plated | 200µin (5.08µm) | - |