D-Sub, D-Shaped Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
170-037-272-(L)000
CONN D-SUB HOUSING RCPT 37POS
NorComp Inc.
427
In Stock
1 : £1.93000
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
37
2
4 (DC, C)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Nickel Plated
-
-
170-037-272-(L)030
CONN D-SUB HOUSING RCPT 37POS
NorComp Inc.
0
In Stock
Check Lead Time
510 : £1.84533
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
37
2
4 (DC, C)
Signal
Free Hanging (In-Line)
Mating Side (4-40)
-
Steel, Nickel Plated
-
-
170-037-272-(L)010
CONN D-SUB HOUSING RCPT 37POS
NorComp Inc.
0
In Stock
Check Lead Time
60 : £2.09533
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
37
2
4 (DC, C)
Signal
Free Hanging (In-Line)
Cable Side (4-40)
-
Steel, Nickel Plated
-
-
170-037-272-(L)020
CONN D-SUB HOUSING RCPT 37POS
NorComp Inc.
0
In Stock
Check Lead Time
60 : £2.09533
Tray
Tray
Active
D-Sub
Receptacle for Female Contacts
37
2
4 (DC, C)
Signal
Free Hanging (In-Line)
Cable Side (4-40)
-
Steel, Nickel Plated
-
-
Showing
of 4

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.