D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,784 In Stock | 1 : £1.59000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
1,268 In Stock | 1 : £2.07000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Trivalent Chromium Chromate Zinc Plated | 200µin (5.08µm) | - | |||
1,044 In Stock | 1 : £11.06000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Backshell, Grounding Indents, Shielded | Steel, Tin Plated | 200µin (5.08µm) | - | |||
1,609 In Stock | 1 : £2.32000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
311 In Stock | 1 : £2.48000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
393 In Stock | 1 : £4.50000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents, Shielded | Steel, Tin Plated | 200µin (5.08µm) | - | |||
267 In Stock | 1 : £8.09000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Grounding Indents | Steel, Tin Plated | 200µin (5.08µm) | - |