D-Sub, D-Shaped Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
1731120041
1731120041
CONN DSUB SCKT 12-16AWG SLDR CUP
Molex
231
In Stock
1 : £2.19000
Bulk
Bulk
Active
Power
Female Socket
Machined
12-16 AWG
Solder Cup
Copper Alloy
Gold
3.94µin (0.10µm)
Tin
200.0µin (5.08µm)
-
-
FMP Series SolderPCB
1731120157
CONN D-SUB SOCKET PCB GOLD
Molex
0
In Stock
Check Lead Time
1 : £2.45000
Bulk
Bulk
Active
Power
Female Socket
Machined
-
Solder, PCB
Copper Alloy
Gold
3.94µin (0.10µm)
Tin
200.0µin (5.08µm)
-
-
Showing
of 2

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.