D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,337 In Stock | 1 : £0.70000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 20-26 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | - | - | |||
171,313 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.04988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
4,493 In Stock | 1 : £0.13000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 20-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
18,165 In Stock | 1 : £0.15000 Cut Tape (CT) 10,000 : £0.06548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
2,972 In Stock | 1 : £0.23000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support |