D-Sub, D-Shaped Connector Contacts

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
170-102-170L001
CONN D-SUB SOCKET 24-28AWG CRIMP
NorComp Inc.
5,210
In Stock
1 : £0.14000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Brass
Gold
Flash
-
-
-
Insulation Support
170-002-170L001
CONN D-SUB SOCKET 24-28AWG CRIMP
NorComp Inc.
32,447
In Stock
1 : £0.16000
Cut Tape (CT)
20,000 : £0.08061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Brass
Gold
Flash
-
-
-
Insulation Support
170-002-170L002
CONN D-SUB SOCKET 24-28AWG CRIMP
NorComp Inc.
47,868
In Stock
1 : £0.24000
Cut Tape (CT)
20,000 : £0.12148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Brass
Gold
10.0µin (0.25µm)
-
-
-
Insulation Support
170-102-170l002
CONN D-SUB SOCKET 24-28AWG CRIMP
NorComp Inc.
10,371
In Stock
1 : £0.24000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Brass
Gold
10.0µin (0.25µm)
-
-
-
Insulation Support
170-202-170L003
CONN D-SUB SOCKET 20-26AWG CRIMP
NorComp Inc.
0
In Stock
Check Lead Time
1 : £1.12000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-26 AWG
Crimp
-
Gold
-
-
-
-
-
Showing
of 5

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.