D-Sub, D-Shaped Connector Contacts

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
1731120202
1731120202
CONN D-SUB PIN 20-24AWG CRIMP
Molex
950
In Stock
1 : £0.89000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Brass
Gold
51.2µin (1.30µm)
-
-
20
-
1731120204
1731120204
CONN D-SUB PIN 18-22AWG CRIMP
Molex
199
In Stock
1 : £1.16000
Bulk
Bulk
Active
Signal
Male Pin
Machined
18-22 AWG
Crimp
Brass
Gold
31.5µin (0.80µm)
-
-
20
-
1731120205
1731120205
CONN D-SUB PIN 18-22AWG CRIMP
Molex
450
In Stock
1 : £1.20000
Bulk
Bulk
Active
Signal
Male Pin
Machined
18-22 AWG
Crimp
Brass
Gold
51.2µin (1.30µm)
-
-
20
-
1731120208
1731120208
CONN D-SUB PIN 26-28AWG CRIMP
Molex
47
In Stock
1 : £1.38000
Bulk
Bulk
Active
Signal
Male Pin
Machined
26-28 AWG
Crimp
Brass
Gold
51.2µin (1.30µm)
-
-
20
-
1731120200
1731120200
CONN D-SUB PIN 20-24AWG CRIMP
Molex
0
In Stock
Check Lead Time
1 : £0.38000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Brass
Gold
8.00µin (0.203µm)
-
-
20
-
1731120203
1731120203
CONN D-SUB PIN 18-22AWG CRIMP
Molex
0
In Stock
Check Lead Time
1 : £1.16000
Bulk
Bulk
Active
Signal
Male Pin
Machined
18-22 AWG
Crimp
Brass
Gold
8.00µin (0.203µm)
-
-
20
-
1731120206
1731120206
CONN D-SUB PIN 26-28AWG CRIMP
Molex
0
In Stock
Check Lead Time
1 : £0.52000
Bulk
Bulk
Active
Signal
Male Pin
Machined
26-28 AWG
Crimp
Brass
Gold
8.00µin (0.203µm)
-
-
20
-
1731120201
1731120201
CONN D-SUB PIN 20-24AWG CRIMP
Molex
0
In Stock
Check Lead Time
1 : £0.52000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Brass
Gold
31.5µin (0.80µm)
-
-
20
-
1731120205
1731120207
CONN D-SUB PIN 26-28AWG CRIMP
Molex
0
In Stock
Check Lead Time
1 : £0.71000
Bulk
Bulk
Active
Signal
Male Pin
Machined
26-28 AWG
Crimp
Brass
Gold
31.5µin (0.80µm)
-
-
20
-
Showing
of 9

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.