D-Sub, D-Shaped Connector Backshells, Hoods
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,779 In Stock | 1 : £3.59000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
138 In Stock | 1 : £5.70000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
463 In Stock | 1 : £7.86000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
4,070 In Stock | 1 : £4.51000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
951 In Stock | 1 : £5.17000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
111 In Stock | 1 : £6.85000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
225 In Stock | 1 : £8.65000 Bulk | Bulk | Active | Two Piece Backshell | 50 | - | - | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
46 In Stock | 1 : £7.09000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
38 In Stock | 1 : £11.21000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
0 In Stock Check Lead Time | 50 : £8.96820 Bulk | Bulk | Active | Two Piece Backshell | 50 | - | - | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver |