D-Sub, D-Shaped Connector Backshells, Hoods

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
981-009-130R121
CONN BACKSHELL 9P 90DEG SHLD SLV
NorComp Inc.
4,229
In Stock
1 : £4.98000
Bag
Bag
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
981-015-130r121
CONN BACKSHELL 15POS 90DEG SHLD
NorComp Inc.
2,612
In Stock
1 : £5.53000
Bag
Bag
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
981-025-130r121
CONN BACKSHELL 25POS 90DEG SHLD
NorComp Inc.
1,150
In Stock
1 : £5.71000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
981-015-030(-,R)121
CONN BACKSHELL 15POS 90DEG SHLD
NorComp Inc.
179
In Stock
1 : £5.95000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
-
Silver
981-009-030(-,R)121
CONN BACKSHELL 9P 90DEG SHLD SLV
NorComp Inc.
0
In Stock
Check Lead Time
1 : £5.65000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
-
Silver
981-025-030(-,R)121
CONN BACKSHELL 25POS 90DEG SHLD
NorComp Inc.
0
In Stock
Check Lead Time
1 : £6.76000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
-
Silver
Showing
of 6

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.