D-Sub, D-Shaped Connector Backshells, Hoods
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,149 In Stock | 1 : £0.61000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | - | |||
12,031 In Stock | 1 : £1.20000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
4,198 In Stock | 1 : £4.14000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
14,501 In Stock | 1 : £1.27000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
537 In Stock | 1 : £1.48000 Tray | Tray | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Chrome | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver |