D-Sub, D-Shaped Connector Backshells, Hoods
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,704 In Stock | 1 : £0.60000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | - | |||
9,980 In Stock | 1 : £0.92000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | - | Assembly Hardware, Strain Relief | Mating Screws | Silver | ||
130 In Stock | 1 : £1.95000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Chrome | Assembly Hardware, Grommets | Mating Screws 4-40 | - | |||
2,113 In Stock | 1 : £2.91000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
507 In Stock | 1 : £3.30000 Box | - | Box | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
3,502 In Stock | 1 : £0.76000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Metal | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Chrome | |||
281 In Stock | 1 : £1.52000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Gray | |||
1,576 In Stock | 1 : £1.81000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
884 In Stock | 1 : £2.23000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Strain Relief | Mating Screws 4-40 | Silver | |||
231 In Stock | 1 : £2.33000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
247 In Stock 50 Factory | 1 : £3.53000 Bulk | - | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Cable Clamp | Exit Cover, Mating Screws 4-40, Snap Lock | Black | ||
438 In Stock | 1 : £2.04000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver | ||
1 In Stock | 1 : £0.61000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | - | Gray | |||
0 In Stock Check Lead Time | 1 : £0.61000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Grommets | - | Silver |