D-Sub, D-Shaped Connector Backshells, Hoods

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
MDM-BT-9TE-SJS
MDM-BT-9TE-SJS
CONN BACKSHELL 9POS 180DEG SHLD
ITT Cannon, LLC
232
In Stock
1 : £284.02000
Bulk
Bulk
Active
One Piece Backshell
9
-
-
Round
180°
Shielded
Metal
Aluminum
Electroless Nickel
-
Bandstrap, Mating Screws, Spring Clips
Silver
960-009-010R011
960-009-010R011
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
0
In Stock
Check Lead Time
100 : £8.41990
Bag
Bag
Active
One Piece Backshell
9
-
-
Round
180°
Shielded
Plastic
Thermoplastic
-
Strain Relief
Mating Screws 2-56
Black
Showing
of 2

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.