D-Sub, D-Shaped Connector Backshells, Hoods

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
17E-1724-1
CONN BACKSHELL 9POS 180DEG BLACK
Amphenol ICC (Commercial Products)
3,337
In Stock
1 : £2.56000
Box
Box
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Unshielded
Plastic
Thermoplastic
-
Assembly Hardware, Grommets
Mating Screws 4-40
Black
L17DPPK09JS
CONN BACKSHELL 9POS 180DEG BLACK
Amphenol ICC (Commercial Products)
652
In Stock
1 : £3.81000
Bag
Bag
Active
Hinged Backshell
9
E
9pos and HD15pos
Round
180°
Unshielded
Plastic
Thermoplastic
-
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Black
17E-1657-09
CONN BACKSHELL 9POS 180DEG SHLD
Amphenol ICC (Commercial Products)
495
In Stock
1 : £5.38000
Box
Box
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Zinc
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
17E-1724-2
CONN BACKSHELL 9POS 180DEG SILV
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
1 : £3.96000
Bag
Bag
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Unshielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws
Silver
Showing
of 4

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.