D-Sub, D-Shaped Connector Backshells, Hoods

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
8655MH1501BLF
8655MH1501BLF
CONN BACKSHELL 15POS 180DEG SHLD
Amphenol ICC (FCI)
2,024
In Stock
1 : £4.20000
Box
-
Box
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
8655MH1511LF
8655MH1511LF
CONN BACKSHELL 15POS 180DEG SHLD
Amphenol ICC (FCI)
638
In Stock
1 : £9.97000
Bulk
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Silver
863093C15ALF
863093C15ALF
CONN BACKSHELL 15POS 90DEG BLACK
Amphenol ICC (FCI)
122
In Stock
1 : £2.13000
Bulk
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
90°
Unshielded
Plastic
Thermoplastic
-
Assembly Hardware, Strain Relief
-
Black
86303638BLF
86303638BLF
CONN BACKSHELL 15POS 180DEG BLK
Amphenol ICC (FCI)
532
In Stock
1 : £2.20000
Bulk
-
Bulk
Active
Hinged Backshell
15
A
15pos and HD26pos
Round
180°
Unshielded
Plastic
Polyamide (PA), Nylon
-
Strain Relief
Mating Screws 4-40
Black
8655PHRA1501LF
8655PHRA1501LF
CONN BACKSHELL 15POS 45DEG BLACK
Amphenol ICC (FCI)
1,911
In Stock
1 : £4.80000
Bulk
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
45°
Unshielded
Plastic
Polycarbonate (PC)
-
Assembly Hardware, Strain Relief
Mating Screws 4-40
Black
8655MHRA1501LF
8655MHRA1501LF
CONN BACKSHELL 15POS 45DEG SHLD
Amphenol ICC (FCI)
136
In Stock
1 : £5.86000
Bulk
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
45°
Shielded
Metal
Metal, Zamak
Nickel
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
863093C15MLF
863093C15MLF
CONN BACKSHELL 15POS 90DEG SHLD
Amphenol ICC (FCI)
100
In Stock
1 : £3.34000
Bulk
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
90°
Shielded
Plastic
Plastic, Metallized
-
Assembly Hardware, Strain Relief
-
Silver
8655MH1501LF
8655MH1501LF
CONN BACKSHELL 15POS 180DEG SHLD
Amphenol ICC (FCI)
72
In Stock
1 : £9.01000
Bulk
-
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp
Mating Screws 4-40
Silver
Showing
of 8

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.