D-Sub, D-Shaped Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : £220.60000 Bulk | Bulk | Active | Connector Saver | D-Sub, 37 Pin Female | D-Sub, 37 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
38 In Stock | 1 : £153.10000 Bulk | Bulk | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
33 In Stock | 1 : £394.53000 Bulk | Bulk | Active | Connector Saver | D-Sub, 100 Pin Female | D-Sub, 100 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
27 In Stock | 1 : £262.10000 Bulk | Bulk | Active | Connector Saver | D-Sub, 51 Pin Female | D-Sub, 51 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
19 In Stock | 1 : £196.32000 Bulk | Bulk | Active | Connector Saver | D-Sub, 31 Pin Female | D-Sub, 31 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : £179.08000 Bulk | Bulk | Active | Connector Saver | D-Sub, 21 Pin Female | D-Sub, 21 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
1 In Stock | 1 : £93.97000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : £124.65000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | - | Unshielded | Aluminum Alloy, Yellow Chromate Plated | Gold | 50.0µin (1.27µm) | - | UL94 V-0 |