D-Sub, D-Shaped Connector Adapters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,306 In Stock | 1 : £2.66000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | ||
6,868 In Stock | 1 : £2.69000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
2,093 In Stock | 1 : £2.77000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
2,793 In Stock | 1 : £2.81000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Tin Plated | Gold | - | - | UL94 V-0 | |||
844 In Stock | 1 : £2.95000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | Grounding Indents | - | - | - | - | - | - | ||
7,811 In Stock | 1 : £4.21000 Tray | Tray | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
1,316 In Stock | 1 : £4.63000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
140 In Stock 31 Factory | 1 : £4.80000 Bulk | - | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | - | Gold | - | - | UL94 V-0 | ||
461 In Stock | 1 : £7.55000 Tray | Tray | Active | Connector Saver | D-Sub, 37 Pin Female | D-Sub, 37 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
1,085 In Stock | 1 : £7.63000 Tray | Tray | Active | Gender Changer | D-Sub, 37 Pin Female | D-Sub, 37 Pin Female | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
638 In Stock | 1 : £10.21000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
187 In Stock 529 Factory | 1 : £14.25000 Bag | Bag | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
343 In Stock 89 Factory | 1 : £15.33000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Male | D-Sub, 9 Pin Female (2) | 2 | Free Hanging (In-Line), Right Angle | Grounding Indents | Shielded | - | - | - | - | - | |||
542 In Stock | 1 : £15.96000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
385 In Stock | 1 : £15.96000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
235 In Stock | 1 : £15.96000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
1,280 In Stock | 1 : £16.15000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
481 In Stock | 1 : £16.15000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
356 In Stock 499 Factory | 1 : £17.13000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
311 In Stock 1,968 Factory | 1 : £17.13000 Bag | Bag | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | Shielded | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | |||
216 In Stock | 1 : £17.64000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Panel Mount, Square Flange | Grounding Indents | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
303 In Stock 131 Factory | 1 : £18.28000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Male | D-Sub, 9 Pin Female | 2 | Panel Mount | - | Shielded | Steel, Tin Plated | Gold | Flash | - | - | |||
459 In Stock | 1 : £19.46000 Tray | Tray | Active | Connector Saver | D-Sub, 26 HD, Female | D-Sub, 26 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
115 In Stock 245 Factory | 1 : £19.78000 Bag | Bag | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line), Right Angle | Grounding Indents | Shielded | - | - | - | - | - | |||
355 In Stock 8 Factory | 1 : £20.48000 Bag | Bag | Active | Connector Saver | D-Sub, 25 Pin Female | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 |