ITT Cannon, LLC D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
663 In Stock | 1 : £5.33000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | Grounding Indents | |||
221 In Stock | 1 : £7.22000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
394 In Stock | 1 : £8.72000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | UL94 V-0 | 7.5A | - | - | |||
461 In Stock | 1 : £9.15000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
817 In Stock | 1 : £9.71000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
814 In Stock | 1 : £10.14000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
783 In Stock | 1 : £10.54000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
210 In Stock | 1 : £10.74000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
289 In Stock | 1 : £11.23000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
2,722 In Stock | 1 : £11.59000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock | |||
580 In Stock | 1 : £11.66000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 7.5A | - | - | |||
171 In Stock | 1 : £12.12000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
968 In Stock | 1 : £12.22000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
908 In Stock | 1 : £12.50000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
1,973 In Stock | 1 : £12.88000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock | |||
1,424 In Stock | 1 : £12.94000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | |||
378 In Stock | 1 : £13.26000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
15,585 In Stock | 1 : £14.82000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | - | Board Lock, Shielded | |||
288 In Stock | 1 : £15.08000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
392 In Stock | 1 : £18.40000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
2,118 In Stock | 1 : £19.21000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Board Side (4-40) | Solder | - | Steel, Tin-Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A | - | Board Lock | |||
364 In Stock | 1 : £19.26000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | Shielded | |||
314 In Stock | 1 : £19.62000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Mounting Brackets | |||
211 In Stock | 1 : £21.39000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 7.5A | - | - | |||
1,454 In Stock | 1 : £21.45000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 2.5A | - | Board Lock, Shielded |