D-Sub, D-Shaped Connector Contacts

Results: 1,827
Stocking Options
Environmental Options
Media
Marketplace Product
1,827Results

Showing
of 1,827
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
Grade
Qualification
180-002-170L001
180-002-170L001
CONN D-SUB SOCKET 24-26AWG CRIMP
NorComp Inc.
52,642
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.04485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
24-26 AWG
Crimp
Phosphor Bronze
Gold
10.0µin (0.25µm)
Nickel
-
-
High Density (HD), Insulation Support
-
-
180-001-170L001
180-001-170L001
CONN D-SUB PIN 24-26AWG CRIMP
NorComp Inc.
2,722
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.04485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
Brass
Gold
10.0µin (0.25µm)
Nickel
-
-
High Density (HD), Insulation Support
-
-
161A18009X
161A18009X
CONN D-SUB PIN 22AWG CRIMP GOLD
Amphenol CONEC
10,715
In Stock
1 : £0.25000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
22 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
High Density (HD)
-
-
AMPLIMITE HDP-20, AMP Series
166053-1
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
39,605
In Stock
1 : £0.27000
Cut Tape (CT)
12,500 : £0.11545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
-
-
161A18299X
161A18299X
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol CONEC
3,025
In Stock
1 : £0.32000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
-
-
-
D110238-34
D11023834
CONN D-SUB PIN 20-28AWG CRIMP
ITT Cannon, LLC
309,501
In Stock
1 : £0.35000
Cut Tape (CT)
10,000 : £0.15335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-28 AWG
Crimp
-
Gold
-
-
-
-
-
-
-
162A18419X
162A18419X
CONN D-SUB SOCKET 22AWG CRIMP
Amphenol CONEC
6,135
In Stock
1 : £0.40000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
22 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
High Density (HD)
-
-
121661-0507
MDSSTS
CONN D-SUB SOCKET 26-28AWG CRIMP
ITT Cannon, LLC
7,392
In Stock
1 : £0.51000
Cut Tape (CT)
1,000 : £0.27850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
-
Gold
3.94µin (0.10µm)
-
-
-
-
-
-
77,791
In Stock
1 : £0.52000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
20
-
Military
MIL-C-39029
166051-1, 166291-1
166051-1
CONN D-SUB SOCKET 20-24AWG CRIMP
TE Connectivity AMP Connectors
21,276
In Stock
1 : £0.53000
Cut Tape (CT)
12,500 : £0.24236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
-
-
13,427
In Stock
1 : £0.53000
Bulk
Bulk
Active
Signal
Male Pin
Machined
22-28 AWG
Crimp
Copper Alloy
Gold
-
-
-
22D
-
Military
MIL-DTL-24308
030-1952-000
030-1952-000
CONN D-SUB PIN 20-24AWG CRIMP
ITT Cannon, LLC
23,297
In Stock
1 : £0.55000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
-
-
131C15019X
131C15019X
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol CONEC
7,539
In Stock
1 : £0.64000
Bulk
-
Bulk
Active
Signal
Male Pin
Machined
20-24 AWG
Crimp
Brass
Gold
-
-
-
-
-
-
-
170-201-170l003
170-201-170L003
CONN D-SUB PIN 20-26AWG CRIMP
NorComp Inc.
19,149
In Stock
1 : £0.70000
Bulk
Bulk
Active
Signal
Male Pin
Machined
20-26 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
030-1953-000
030-1953-000
CONN D-SUB SOCKET 20-24AWG CRIMP
ITT Cannon, LLC
136,430
In Stock
1 : £0.80000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
-
-
-
0830000083
0830000083
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
1,846
In Stock
1 : £0.87000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
-
-
1418788
1418788
CONN D-SUB SOCKET 20-24AWG CRIMP
Phoenix Contact
813
In Stock
700
Factory
1 : £0.92000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
7.87µin (0.200µm)
-
-
-
-
-
-
170-202-170L003
170-202-170L003
CONN D-SUB SOCKET 20-26AWG CRIMP
NorComp Inc.
13,259
In Stock
1 : £1.12000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-26 AWG
Crimp
-
Gold
-
-
-
-
-
-
-
030-2488-016
030-2488-016
CONN D-SUB SOCKET 20-24AWG CRIMP
ITT Cannon, LLC
7,484
In Stock
1 : £1.12000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
-
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
132A15019X
132A15019X
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol CONEC
3,999
In Stock
1 : £1.16000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
-
-
-
131C10019X
131C10019X
CONN D-SUB PIN 16-20AWG SLDR CUP
Amphenol CONEC
2,237
In Stock
1 : £1.61000
Bulk
-
Bulk
Active
Power
Male Pin
Machined
16-20 AWG
Solder Cup
Copper Alloy
Gold
30.0µin (0.76µm)
Gold
8.00µin (0.203µm)
-
-
-
-
132C15029X
132C15029X
CONN D-SUB SOCKET 26-28AWG CRIMP
Amphenol CONEC
5,217
In Stock
1 : £1.69000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
26-28 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
1731120210
1731120210
CONN D-SUB SOCKET 20-24AWG CRIMP
Molex
2,119
In Stock
1 : £1.75000
Bulk
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
51.2µin (1.30µm)
-
-
20
-
-
-
132C15019X
132C15019X
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol CONEC
4,366
In Stock
1 : £1.82000
Bulk
-
Bulk
Active
Signal
Female Socket
Machined
20-24 AWG
Crimp
Copper Alloy
Gold
30.0µin (0.76µm)
-
-
-
-
-
-
FMP Series 40Amp
1731120085
CONN D-SUB PIN PCB GOLD
Molex
588
In Stock
1 : £2.04000
Bulk
Bulk
Active
Power
Male Pin
Machined
-
Solder, PCB
Copper Alloy
Gold
31.5µin (0.80µm)
Tin
200.0µin (5.08µm)
-
-
-
-
Showing
of 1,827

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.