D-Type, Micro-D D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,473 In Stock | 1 : £7.98000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Shielded | |||
104 In Stock | 1 : £8.71000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
736 In Stock | 1 : £8.96000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
190 In Stock | 1 : £8.58000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Housing/Shell (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
1,951 In Stock | 1 : £11.67000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
419 In Stock | 1 : £12.49000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | 0.267" (6.78mm) | Board Lock, Shielded | |||
1,427 In Stock | 1 : £13.14000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | - | 1A | - | Shielded | |||
643 In Stock | 1 : £14.55000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | 0.267" (6.78mm) | Board Lock, Shielded | |||
17,683 In Stock | 1 : £15.20000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A | - | Board Lock, Shielded | |||
453 In Stock | 1 : £15.58000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Through Hole | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
117 In Stock | 1 : £15.69000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | - | 1A | - | Shielded | |||
9,229 In Stock | 1 : £16.73000 Tray | Tray | Active | D-Type, Micro-D | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | - | 1A | - | Shielded | |||
2,369 In Stock | 1 : £16.98000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole, Right Angle | 0.050 Pitch x 0.050 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 2.5A | - | Board Lock, Shielded | |||
473 In Stock | 1 : £19.78000 Tray | Tray | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | - | 1A | - | Shielded | |||
657 In Stock | 1 : £31.22000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
188 In Stock | 1 : £33.97000 Tube | Tube | Active | D-Type, Micro-D | Plug, Male Pins | 25 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.043 Row to Row | Signal | Mating Side, Female Screwlock (2-56) | Solder | - | Steel, Tin Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
170 In Stock | 1 : £36.90000 Tray | Tray | Active | D-Type, Micro-D | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Zinc Alloy, Nickel Plated | Gold | 15.0µin (0.38µm) | - | UL94 V-0 | 2A | - | Shielded | |||
55 In Stock | 1 : £47.87000 Bag | Bag | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
31 In Stock | 1 : £55.67000 Bag | Bag | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
9 In Stock 102 Marketplace | 1 : £76.21000 Bag 1 : £108.87000 Retail Package | Bag Retail Package | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | - | |||
217 In Stock | 1 : £63.44000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | - | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | - | - | Reverse Layout | |||
453 In Stock | 1 : £74.80000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
101 In Stock | 1 : £74.80000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.043 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Aluminum, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 3A | - | - | |||
89 In Stock | 1 : £74.84000 Bulk | Bulk | Active | D-Type, Micro-D | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | - | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Metal, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | - | - | - | Reverse Layout | |||
27 In Stock | 1 : £76.21000 Bulk | Bulk | Active | D-Type, Micro-D | Plug, Male Pins | 15 | 2 | Panel Mount | 0.050 Pitch x 0.043 Row to Row | Signal | - | Solder Cup | - | Aluminum Alloy, Nickel Plated, Electroless | Gold | 50.0µin (1.27µm) | - | UL94 V-0 | 3A | - | Shielded |