44 D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,368 In Stock | 1 : £2.69000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Board Edge, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
1,104 In Stock | 1 : £3.63000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
731 In Stock | 1 : £4.88000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
5,872 In Stock | 1 : £5.97000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Shielded | |||
1,927 In Stock | 1 : £6.13000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | |||
1,832 In Stock | 1 : £7.37000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
2,254 In Stock | 1 : £9.69000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | - | 0.350" (8.89mm) | Board Lock | |||
243 In Stock | 1 : £10.50000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents, Shielded | |||
263 In Stock | 1 : £13.69000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Shielded | |||
2,361 In Stock | 1 : £13.78000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents | |||
442 In Stock | 1 : £17.54000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Shielded | |||
48 In Stock | 1 : £41.52000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
413 In Stock | 1 : £42.99000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | Metal | Steel, Yellow Chromate Plated Cadmium | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
117 In Stock | 1 : £57.74000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.450" (11.43mm) | Mounting Brackets | |||
93 In Stock | 1 : £85.49000 Box | Box | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.450" (11.43mm) | Mounting Brackets | |||
1,341 In Stock | 1 : £1.58000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
458 In Stock | 1 : £1.58000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
1,667 In Stock | 1 : £2.29000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Grounding Indents | |||
166 In Stock | 1 : £2.39000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
527 In Stock | 1 : £2.40000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | - | |||
976 In Stock | 1 : £2.60000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
768 In Stock | 1 : £2.69000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Board Edge, Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
1,548 In Stock | 1 : £2.95000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2.5A per Contact | - | Board Lock | |||
1,953 In Stock | 1 : £3.10000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Mounting Brackets | |||
188 In Stock | 1 : £3.36000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents |