D-Sub Connector Assemblies

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0
In Stock
500 : £0.57042
Tray
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
3A
-
Board Lock
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
0
In Stock
Obsolete
Tray
Obsolete
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 17

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.