D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
588 In Stock | 1 : £6.31000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
1,481 In Stock | 1 : £6.49000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
1,055 In Stock | 1 : £6.49000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
3,237 In Stock | 1 : £6.58000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
459 In Stock | 1 : £9.14000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
101 In Stock | 1 : £9.14000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
801 In Stock | 1 : £6.31000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
301 In Stock | 1 : £6.73000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
160 In Stock | 1 : £6.73000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
446 In Stock | 1 : £11.51000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
310 In Stock | 1 : £13.59000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
247 In Stock | 1 : £18.52000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
650 In Stock | 1 : £7.10000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
1,549 In Stock | 1 : £8.63000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
455 In Stock | 1 : £9.32000 Tray | Tray | Active | D-Sub - Stacked | Plug, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
195 In Stock | 1 : £10.46000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
51 In Stock | 1 : £9.14000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
81 In Stock | 1 : £10.90000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
17 In Stock | 1 : £14.86000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
86 In Stock | 1 : £18.70000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
9 In Stock | 1 : £6.31000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 1 : £6.49000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 1 : £8.15000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
0 In Stock Check Lead Time | 1 : £8.56000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
0 In Stock | 270 : £2.96619 Tray | Tray | Obsolete | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded |