D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : £2.96000 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
143 In Stock | 1 : £2.96000 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
42 In Stock | 1 : £2.90000 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (4-40); Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
93 In Stock | 1 : £3.89000 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Cable Side (4-40); Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | |||
86 In Stock | 1 : £3.96000 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
55 In Stock | 1 : £3.96000 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
88 In Stock | 1 : £4.33000 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
99 In Stock | 1 : £7.50000 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock | 160 : £0.80763 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock | 150 : £0.86667 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £0.88325 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £0.91556 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock | 160 : £0.96906 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock | 120 : £1.02692 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock | 160 : £1.08581 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock | 120 : £1.09225 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £1.15950 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Yellow Chromate Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
0 In Stock | 120 : £1.18950 Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £1.21188 Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £1.21188 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Cable Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £1.21188 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side (4-40) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £1.23281 Bulk | Bulk | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £1.23281 Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 160 : £1.23281 Tray | Tray | Obsolete | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Mating Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
0 In Stock | 120 : £1.29675 Bulk | Bulk | Obsolete | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - |