D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,803 In Stock | 1 : £6.20000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
1,377 In Stock | 1 : £6.20000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
948 In Stock | 1 : £6.20000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
918 In Stock | 1 : £6.20000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
5,194 In Stock | 1 : £6.36000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
4,386 In Stock | 1 : £6.36000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
4,344 In Stock | 1 : £6.36000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
2,438 In Stock | 1 : £6.36000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
837 In Stock | 1 : £8.00000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
377 In Stock | 1 : £8.41000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
531 In Stock | 1 : £8.75000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
2,843 In Stock | 1 : £8.97000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
828 In Stock | 1 : £8.97000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
406 In Stock | 1 : £8.97000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
487 In Stock | 1 : £6.20000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 9, 9 | 2, 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
294 In Stock | 1 : £6.96000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
2,649 In Stock | 1 : £8.41000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
1,579 In Stock | 1 : £8.41000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
374 In Stock | 1 : £8.41000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins | 15, 15 | 2, 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A); 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
512 In Stock | 1 : £8.75000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
252 In Stock | 1 : £8.90000 Tray | Tray | Active | D-Sub, High Density - Stacked | Plug, Male Pins | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A per Contact | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
1,325 In Stock | 1 : £8.97000 Tube | Tube | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 25, 25 | 2, 2 | Panel Mount, Through Hole, Right Angle | 3 (DB, B); 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded | |||
289 In Stock | 1 : £14.59000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Shielded | |||
280 In Stock | 1 : £7.25000 Tray | Tray | Active | D-Sub - Stacked | Receptacle, Female Sockets | 15, 15 | 3, 3 | Panel Mount, Through Hole, Right Angle | 1 (DE, E); 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Mounting Brackets, Shielded | |||
226 In Stock | 1 : £14.59000 Tray | Tray | Active | D-Sub - Stacked | Plug, Male Pins; Receptacle, Female Sockets | 37, 37 | 2, 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C); 4 (DC, C) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents, Shielded |