D-Sub Connector Assemblies

Results: 65
Stocking Options
Environmental Options
Media
Exclude
65Results
Applied FiltersRemove All

Showing
of 65
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
K86X-ED-15S-BRJ
CONN D-SUB HD RCPT 15P VERT SLDR
Kycon, Inc.
2,841
In Stock
1 : £3.71000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-AD-26S-BR
CONN D-SUB HD RCPT 26P VERT SLDR
Kycon, Inc.
365
In Stock
1 : £6.14000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-CD-62S-BR
CONN D-SUB HD RCPT 62P VERT SLDR
Kycon, Inc.
1,704
In Stock
1 : £7.69000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-ED-15S-BR
CONN D-SUB HD RCPT 15P VERT SLDR
Kycon, Inc.
7,527
In Stock
1 : £3.37000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-ED-15P-BRJ30
CONN D-SUB HD PLUG 15P VERT SLDR
Kycon, Inc.
272
In Stock
1 : £4.72000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
K86X-AD-26P-BRJ
CONN D-SUB HD PLUG 26P VERT SLDR
Kycon, Inc.
293
In Stock
1 : £6.62000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
K86X-BD-44S-BR
CONN D-SUB HD RCPT 44P VERT SLDR
Kycon, Inc.
188
In Stock
1 : £7.33000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-CD-62P-BRJ
CONN D-SUB HD PLUG 62P VERT SLDR
Kycon, Inc.
587
In Stock
1 : £8.69000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
K86X-EA-15P
CONN D-SUB HD PLUG 15POS VERT
Kycon, Inc.
972
In Stock
1 : £2.36000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Grounding Indents
K86X-EA-15S
CONN D-SUB HD RCPT 15POS VERT
Kycon, Inc.
139
In Stock
1 : £2.39000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
-
K86X-ED-15S-K
CONN D-SUB HD RCPT 15P VERT SLDR
Kycon, Inc.
273
In Stock
1 : £2.77000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
-
K86X-AD-26S
CONN D-SUB HD RCPT 26P VERT SLDR
Kycon, Inc.
546
In Stock
1 : £3.76000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
-
K86X-BD-44S-BRJ
CONN D-SUB HD RCPT 44P VERT SLDR
Kycon, Inc.
60
In Stock
1 : £7.90000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-BD-44P-BRJ
CONN D-SUB HD PLUG 44P VERT SLDR
Kycon, Inc.
10
In Stock
1 : £7.96000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
44
3
Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
K86X-AD-26P-BR
CONN D-SUB HD PLUG 26P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1 : £4.56000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
K86X-AD-26S-BRJ
CONN D-SUB HD RCPT 26P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1 : £6.77000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-CD-62S-BRJ
CONN D-SUB HD RCPT 62P VERT SLDR
Kycon, Inc.
0
In Stock
1 : £8.27000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock
K86X-ED-15S
CONN D-SUB HD RCPT 15P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1 : £2.17000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
-
K86X-ED-15P-BR
CONN D-SUB HD PLUG 15P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1 : £3.80000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
K86X-AA-26P
CONN D-SUB HD PLUG 26POS VERT
Kycon, Inc.
0
In Stock
Check Lead Time
1 : £3.72000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole
2 (DA, A) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Grounding Indents
K86X-CD-62P-BR
CONN D-SUB HD PLUG 62P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1 : £7.77000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
62
3
Through Hole
4 (DC, C) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
K86X-ED-15P
CONN D-SUB HD PLUG 15P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1,008 : £1.35072
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Grounding Indents
K86X-ED-15P-K
CONN D-SUB HD PLUG 15P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1,008 : £1.73076
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Grounding Indents
CONN D-SUB HD PLUG 15P VERT SLDR
CONN D-SUB HD PLUG 15P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1,008 : £2.09362
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
Grounding Indents
CONN D-SUB HD RCPT 15P VERT SLDR
CONN D-SUB HD RCPT 15P VERT SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1,008 : £2.14399
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
1.5A
-
-
Showing
of 65

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.