D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,413 In Stock | 1 : £2.86000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | |||
1,175 In Stock | 1 : £4.65000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock, Grounding Indents | |||
164 In Stock | 1 : £6.00000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Surface Mount, Right Angle | 3 (DB, B) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
578 In Stock | 1 : £5.17000 Tube | Tube | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Surface Mount, Right Angle | 1 (DE, E) High Density | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
143 In Stock | 1 : £6.07000 Tube | Tube | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Surface Mount, Right Angle | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
279 In Stock | 1 : £6.71000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Surface Mount, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
0 In Stock Check Lead Time | 1 : £3.26000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock | |||
0 In Stock Check Lead Time | 540 : £3.24746 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Surface Mount, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 2A | - | Board Lock |