D-Sub Connector Assemblies

Results: 3
Number of Positions
91525
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
381-009-112L565
381-009-112L565
CONN MICRO-D PLUG 9POS R/A SLDR
NorComp Inc.
605
In Stock
1 : £22.65000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
381-015-112L565
381-015-112L565
CONN MICRO-D PLUG 15POS R/A SLDR
NorComp Inc.
0
In Stock
Check Lead Time
1 : £26.20000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
381-025-112L565
381-025-112L565
CONN MICRO-D PLUG 25POS R/A SLDR
NorComp Inc.
3
In Stock
1 : £28.55000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
25
2
Board Edge, Through Hole, Right Angle
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Tin Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.