D-Sub Connector Assemblies

Results: 6
Product Status
ActiveObsolete
Mounting Type
Panel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row
Flange Feature
Housing/Shell (2-56)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (2-56)
Backset Spacing
0.267" (6.78mm)0.269" (6.85mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0836129024
0836129024
CONN MICRO-D PLUG 15P VERT SLDR
Molex
1,678
In Stock
1 : £11.82000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Through Hole
0.050 Pitch x 0.043 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
0836129020
0836129020
CONN MICRO-D PLUG 15POS R/A SLDR
Molex
299
In Stock
1 : £12.65000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.267" (6.78mm)
Board Lock, Shielded
0836129022
0836129022
CONN MICRO-D PLUG 15POS R/A SLDR
Molex
1,188
In Stock
1 : £7.62000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
0836129203
0836129203
CONN MICRO-D PLUG 15POS R/A SLDR
Molex
117
In Stock
1 : £11.88000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.269" (6.85mm)
Board Lock, Shielded
CONN MICRO-D PLUG 15P PNL MT SLD
0836129205
CONN MICRO-D PLUG 15P PNL MT SLD
Molex
0
In Stock
132 : £5.89432
Tube
Tube
Obsolete
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount, Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
CONN MICRO-D PLUG 15POS R/A SLDR
0836129201
CONN MICRO-D PLUG 15POS R/A SLDR
Molex
0
In Stock
132 : £6.34955
Tube
Tube
Obsolete
D-Type, Micro-D
Plug, Male Pins
15
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.269" (6.85mm)
Board Lock, Shielded
Showing
of 6

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.