D-Sub Connector Assemblies

Results: 8
Packaging
BulkTube
Product Status
ActiveObsolete
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.100 Row to Row
Flange Feature
Housing/Shell (2-56)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (2-56)
Termination
-Solder
Backset Spacing
0.267" (6.78mm)0.269" (6.85mm)-
Features
Board LockBoard Lock, ShieldedShielded
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0836119023
0836119023
CONN MICRO-D PLUG 9POS VERT SLDR
Molex
308
In Stock
1 : £8.09000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Shielded
0836119006
0836119006
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
1,737
In Stock
1 : £9.07000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
0836119016
0836119016
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
0
In Stock
Check Lead Time
1 : £8.69000
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
CONN MICRO-D PLUG 9POS R/A SLDR
0836119217
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
0
In Stock
Check Lead Time
936 : £5.47595
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.100 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.267" (6.78mm)
Board Lock
CONN MICRO-D PLUG 9POS R/A SLDR
0836119204
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
0
In Stock
Check Lead Time
156 : £6.49962
Tube
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.269" (6.85mm)
Shielded
CONN MICRO-D PLUG 9POS R/A
0836119201
CONN MICRO-D PLUG 9POS R/A
Molex
0
In Stock
312 : £7.14500
Tube
Tube
Obsolete
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
CONN MICRO-D PLUG 9POS R/A SLDR
0836119015
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
0
In Stock
Check Lead Time
156 : £7.33167
Bulk
Bulk
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Board Lock, Shielded
CONN MICRO-D PLUG 9POS VERT SLDR
0836119206
CONN MICRO-D PLUG 9POS VERT SLDR
Molex
0
In Stock
Active
Tube
Active
D-Type, Micro-D
Plug, Male Pins
9
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
-
Shielded
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.