D-Sub Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
0836199003
0836199003
CONN MICRO-D PLUG 9POS R/A SLDR
Molex
1,387
In Stock
1 : £22.14000
Tube
Tube
Active
D-Type, Micro-D - Stacked
Plug, Male Pins
9, 9
2, 2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.270" (6.86mm)
Board Lock, Shielded
0836199011
0836199011
CONN MICRO-D PLUG 25POS R/A SLDR
Molex
579
In Stock
1 : £24.60000
Tube
Tube
Active
D-Type, Micro-D - Stacked
Plug, Male Pins
25, 25
2, 2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.268" (6.81mm)
Board Lock, Shielded
CONN MICRO-D PLUG 15POS R/A SLDR
0836199201
CONN MICRO-D PLUG 15POS R/A SLDR
Molex
0
In Stock
396 : £13.42634
Tube
Tube
Obsolete
D-Type, Micro-D - Stacked
Plug, Male Pins
15, 15
2, 2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.270" (6.86mm)
Board Lock, Shielded
CONN MICRO-D PLUG 15POS R/A SLDR
0836199010
CONN MICRO-D PLUG 15POS R/A SLDR
Molex
0
In Stock
Check Lead Time
396 : £24.23535
Tube
Tube
Active
D-Type, Micro-D - Stacked
Plug, Male Pins
15, 15
2, 2
Panel Mount, Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock (2-56)
Solder
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1A
0.268" (6.81mm)
Board Lock, Shielded
CONN MICRO-D RCPT 9POS R/A SLDR
0836199203
CONN MICRO-D RCPT 9POS R/A SLDR
Molex
0
In Stock
Active
Tube
Active
D-Type, Micro-D
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Mating Side, Female Screwlock
Solder
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Board Lock
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.