D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : £10.31000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets | |||
433 In Stock | 1 : £9.13000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | 0.406" (10.30mm) | Grounding Indents | |||
100 In Stock | 1 : £7.91000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Shielded | |||
100 In Stock | 1 : £9.46000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Shielded | |||
100 In Stock | 1 : £13.40000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 300 : £7.11390 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : £7.89067 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 126 : £8.09278 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 500 : £8.10730 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : £8.50300 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 500 : £8.84564 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 300 : £9.26757 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 500 : £9.95188 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 500 : £10.68598 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 15 | 2 | Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 300 : £11.20233 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 300 : £11.95777 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets, Shielded | |||
0 In Stock Check Lead Time | 500 : £13.36144 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 500 : £14.07010 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | 0.406" (10.30mm) | Grounding Indents, Mounting Brackets, Shielded |