D-Sub Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : £9.26000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
381 In Stock | 1 : £9.44000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
100 In Stock | 1 : £7.06000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
100 In Stock | 1 : £7.68000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
100 In Stock | 1 : £7.79000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
100 In Stock | 1 : £8.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
100 In Stock | 1 : £8.73000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
100 In Stock | 1 : £10.25000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Mating Side (4-40) | Solder | Metal | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
97 In Stock | 1 : £11.81000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal and Power | Board Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
100 In Stock | 1 : £13.33000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole | 4 (DC, C) | Signal | Mating Side (4-40) | Solder | Metal | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
100 In Stock | 1 : £14.10000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Mating Side (4-40) | Solder Cup | Metal | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | Grounding Indents | |||
76 In Stock | 1 : £9.84000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 1 : £9.73000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Board Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
1 In Stock | 1 : £10.89000 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount, Through Hole | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | Board Lock | |||
0 In Stock Check Lead Time | 126 : £6.46484 Bulk | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Board Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A | - | - | |||
0 In Stock Check Lead Time | 300 : £7.22453 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 300 : £7.57400 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 300 : £7.65153 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Board Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 500 : £8.06882 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 500 : £8.37380 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 500 : £8.46602 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Board Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 144 : £8.50500 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 126 : £8.79008 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 300 : £9.10060 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 300 : £9.45223 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal and Power | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | 15.0µin (0.38µm) | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents |