D-Sub Connector Assemblies

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
K31X-E9S-N
CONN D-SUB RCPT 9P SMD R/A SLDR
Kycon, Inc.
7,600
In Stock
1 : £2.92000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Surface Mount, Right Angle; Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock
K31X-E9P-N
CONN D-SUB PLG 9POS SMD R/A SLDR
Kycon, Inc.
634
In Stock
1 : £3.40000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Surface Mount, Right Angle; Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock, Grounding Indents
K31X-E15S-N
CONN D-SUB HD RCPT 15POS SMD R/A
Kycon, Inc.
4,781
In Stock
1 : £3.56000
Tube
Tube
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Surface Mount, Right Angle; Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock
K31X-E9P-NJ
CONN D-SUB PLG 9POS SMD R/A SLDR
Kycon, Inc.
1,629
In Stock
1 : £3.96000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Surface Mount, Right Angle; Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock, Grounding Indents
K31X-B25S-N
CONN D-SUB RCPT 25P SMD R/A SLDR
Kycon, Inc.
931
In Stock
1 : £4.21000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
25
2
Surface Mount, Right Angle; Through Hole
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock
K31X-A15S-N
CONN D-SUB RCPT 15POS R/A SOLDER
Kycon, Inc.
1,834
In Stock
1 : £5.00000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock
K31X-E9S-NJ
CONN D-SUB RCPT 9P SMD R/A SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
1 : £4.19000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Surface Mount, Right Angle; Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock
CONN D-SUB RCPT 25POS R/A SOLDER
CONN D-SUB RCPT 25POS R/A SOLDER
Kycon, Inc.
0
In Stock
Check Lead Time
3,024 : £3.27621
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock
CONN D-SUB HD RCPT 15P R/A SLDR
CONN D-SUB HD RCPT 15P R/A SLDR
Kycon, Inc.
0
In Stock
Check Lead Time
2,520 : £3.42570
Bulk
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock
CONN D-SUB RCPT 15POS R/A SOLDER
CONN D-SUB RCPT 15POS R/A SOLDER
Kycon, Inc.
0
In Stock
Check Lead Time
2,016 : £3.74180
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
0.071" (1.80mm)
Board Guide, Board Lock
Showing
of 10

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.