D-Sub Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
180-m15-103l001
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
4,756
In Stock
1 : £3.42000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents, Shielded
172-009-102R031, 172-009-102-031
CONN D-SUB PLUG 9POS PNL MNT
NorComp Inc.
887
In Stock
1,570
Alternate Stock
1 : £3.32000
Tray
1 : £3.32000
Tray
Tray
Tray
Obsolete
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Mating Side (4-40)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Grounding Indents
180-M15-203L031
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
95
In Stock
1 : £6.10000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
180-M15-203L001
CONN D-SUB HD RCPT 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : £5.35000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Panel Mount
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Shielded
180-M15-103L031
CONN D-SUB HD PLUG 15POS PNL MNT
NorComp Inc.
0
In Stock
Check Lead Time
1 : £4.18000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Panel Mount
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder Cup
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
3A
-
Grounding Indents, Shielded
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.