Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,909 In Stock | 1 : £1.38000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
4,053 In Stock | 1 : £1.73000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | - | |||
2,325 In Stock | 1 : £2.61000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents | |||
3,114 In Stock | 1 : £3.25000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.318" (8.08mm) | Board Lock, Grounding Indents |