D-Sub Connector Assemblies

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DLS2XS4AA35X
DLS2XS4AA35X
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol CONEC
799
In Stock
1 : £1.43000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
Steel, Tin Plated
Gold
Flash
IP20
UL94 V-0
3A
-
Board Lock
K85X-ED-9P-BR
K85X-ED-9P-BR
CONN D-SUB PLUG 9POS VERT SOLDER
Kycon, Inc.
5,009
In Stock
1 : £2.94000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
2-5747704-0
2-5747704-0
CONN D-SUB PLUG 25POS VERT SLDR
TE Connectivity AMP Connectors
1,378
In Stock
1 : £5.09000
Tube
Tube
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
09553156612741
09553156612741
CONN D-SUB RCPT 25POS SMD SOLDER
HARTING
1,426
In Stock
1 : £5.78000
Cut Tape (CT)
140 : £4.08114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Sub
Receptacle, Female Sockets
25
2
Surface Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
2-5748003-0
2-5748003-0
CONN D-SUB PLUG 9POS VERT SOLDER
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £4.97000
Tube
Tube
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
-
Board Lock, Grounding Indents
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.