D-Sub Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
D09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SOLDER
Amphenol ICC (FCI)
19,681
In Stock
1 : £1.16000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
09551296812741
CONN D-SUB PLUG 9POS SMD SOLDER
HARTING
1,708
In Stock
1 : £4.14000
Cut Tape (CT)
140 : £2.92307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Plug, Male Pins
9
2
Surface Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09552296812741
CONN D-SUB PLUG 15POS SMD SOLDER
HARTING
4,200
In Stock
1 : £5.02000
Cut Tape (CT)
140 : £3.53893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Plug, Male Pins
15
2
Surface Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09553156612741
CONN D-SUB RCPT 25POS SMD SOLDER
HARTING
2,849
In Stock
1 : £6.01000
Cut Tape (CT)
140 : £4.23914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Sub
Receptacle, Female Sockets
25
2
Surface Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.