D-Sub Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
380
In Stock
1 : £33.10000
Bulk
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Crimp
Steel, Yellow Chromate Plated Zinc
Gold
-
-
-
7.5A
-
-
805
In Stock
1 : £17.01000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
10.0µin (0.25µm)
-
-
5A
-
-
28
In Stock
1 : £33.01000
Bulk
Bulk
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Chromate Plated Zinc
Gold
10.0µin (0.25µm)
-
-
5A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.