Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
226 In Stock | 1 : £39.40000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Through Hole, Right Angle | 5 (DD, D) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Mounting Brackets | |||
122 In Stock | 1 : £46.12000 Box | Box | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Through Hole, Right Angle | 3 (DB, B) High Density | Signal | Housing/Shell (4-40) | Solder | Metal | Steel, Clear Chromate Plated Zinc | Gold | Flash | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | 5A | 0.450" (11.43mm) | Mounting Brackets |