D-Sub Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
ADS09A-KG-TASB3-R
A-DS 09 A/KG-T2S
CONN D-SUB PLUG 9POS R/A SOLDER
Assmann WSW Components
6,599
In Stock
1 : £0.63000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
0.319" (8.10mm)
Board Lock, Grounding Indents
618009231121
618009231121
CONN D-SUB RCPT 9POS R/A SOLDER
Würth Elektronik
2,037
In Stock
1 : £1.94000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
618015330923
618015330923
CONN D-SUB HD RCPT 15P R/A SLDR
Würth Elektronik
846
In Stock
1 : £2.42000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
DE09-PL-25
DE09-PL-25
CONN D-SUB PLUG 9POS R/A SOLDER
Adam Tech
4,036
In Stock
1 : £0.76000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
-
Mating Side, Female Screwlock (4-40)
Solder
-
Steel
Gold
Flash
-
UL94 V-0
1A
0.319" (8.10mm)
Board Lock, Grounding Indents
618009211821
618009211821
CONN D-SUB RCPT 9POS R/A SOLDER
Würth Elektronik
362
In Stock
1 : £1.79000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
1.00µin (0.025µm)
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
618009231321
618009231321
CONN D-SUB RCPT 9POS R/A SOLDER
Würth Elektronik
441
In Stock
1 : £2.42000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.402" (10.21mm)
Board Lock
61800929221
61800929221
CONN D-SUB PLUG 9POS VERT SOLDER
Würth Elektronik
46
In Stock
1 : £1.02000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Metal
Steel, Tin Plated
Gold
-
-
UL94 V-0
3A
-
Board Lock
Showing
of 7

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.